
S29GL128S10TFIV13 | |
|---|---|
DigiKey Part Number | 448-S29GL128S10TFIV13TR-ND - Tape & Reel (TR) 448-S29GL128S10TFIV13CT-ND - Cut Tape (CT) 448-S29GL128S10TFIV13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL128S10TFIV13 |
Description | IC FLASH 128MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL128S10TFIV13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,74700 € | 57,47 € |
| 25 | 5,57400 € | 139,35 € |
| 50 | 5,44280 € | 272,14 € |
| 100 | 5,31210 € | 531,21 € |
| 250 | 5,14068 € | 1.285,17 € |
| 500 | 5,01256 € | 2.506,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,88629 € | 4.886,29 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |



