
S29GL128S10GHB013 | |
|---|---|
DigiKey Part Number | 448-S29GL128S10GHB013TR-ND - Tape & Reel (TR) 448-S29GL128S10GHB013CT-ND - Cut Tape (CT) 448-S29GL128S10GHB013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL128S10GHB013 |
Description | IC FLASH 128MBIT CFI 56FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit CFI 100 ns 56-FBGA (9x7) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 60ns |
Mfr | Access Time 100 ns |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 56-FBGA (9x7) |
Memory Organization 16M x 8 | Base Product Number |
Memory Interface CFI |
| Cut Tape (CT) & Digi-Reel®: | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 7,52200 € | 75,22 € |
| 25 | 7,29200 € | 182,30 € |
| 50 | 7,11880 € | 355,94 € |
| 100 | 6,94620 € | 694,62 € |
| 250 | 6,72040 € | 1.680,10 € |
| 500 | 6,55194 € | 3.275,97 € |
| 1.000 | 6,38617 € | 6.386,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 6,15427 € | 16.616,53 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |

