FLASH - NOR (SLC) Memory IC 128Mbit CFI 100 ns 56-FBGA (9x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL128S10GHB010

DigiKey Part Number
448-S29GL128S10GHB010-ND
Manufacturer
Manufacturer Product Number
S29GL128S10GHB010
Description
IC FLASH 128MBIT CFI 56FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit CFI 100 ns 56-FBGA (9x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Write Cycle Time - Word, Page
60ns
Mfr
Access Time
100 ns
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
56-FBGA (9x7)
Memory Organization
16M x 8
Base Product Number
Memory Interface
CFI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.6005,36627 €13.952,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,36627 €
Unit Price with VAT:6,38586 €