
S29GL128S10FHI010 | |
|---|---|
DigiKey Part Number | 448-S29GL128S10FHI010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL128S10FHI010 |
Description | IC FLASH 128MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 100 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Category | Memory Organization 8M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 100 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (13x11) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 10 | 6,49300 € | 64,93 € |
| 25 | 6,29760 € | 157,44 € |
| 50 | 6,14920 € | 307,46 € |
| 180 | 5,87700 € | 1.057,86 € |
| 360 | 5,73144 € | 2.063,32 € |
| 540 | 5,64711 € | 3.049,44 € |
| 1.080 | 5,50470 € | 5.945,08 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |

