
S29GL128S10DHI013 | |
|---|---|
DigiKey Part Number | 448-S29GL128S10DHI013TR-ND - Tape & Reel (TR) 448-S29GL128S10DHI013CT-ND - Cut Tape (CT) 448-S29GL128S10DHI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL128S10DHI013 |
Description | IC FLASH 128MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 100 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2200 |
| Tape & Reel (TR): | 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 5,67600 € | 56,76 € |
| 25 | 5,50480 € | 137,62 € |
| 50 | 5,37520 € | 268,76 € |
| 100 | 5,24610 € | 524,61 € |
| 250 | 5,07676 € | 1.269,19 € |
| 500 | 4,95024 € | 2.475,12 € |
| 1.000 | 4,82554 € | 4.825,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 4,68632 € | 10.309,90 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

