S29GL128P90FFIR22 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 828
Unit Price: 6,18000 €
Datasheet
FLASH - NOR Memory IC 128Mbit Parallel 90 ns 64-FBGA (13x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL128P90FFIR22

DigiKey Part Number
448-S29GL128P90FFIR22TR-ND - Tape & Reel (TR)
448-S29GL128P90FFIR22CT-ND - Cut Tape (CT)
448-S29GL128P90FFIR22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S29GL128P90FFIR22
Description
IC FLASH 128MBIT PARALLEL 64FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 90 ns 64-FBGA (13x11)
Datasheet
 Datasheet
EDA/CAD Models
S29GL128P90FFIR22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (13x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types