
S29GL128P11TFIV13 | |
|---|---|
DigiKey Part Number | 448-S29GL128P11TFIV13TR-ND - Tape & Reel (TR) 448-S29GL128P11TFIV13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S29GL128P11TFIV13 |
Description | IC FLASH 128MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL128P11TFIV13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 110ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 6,23400 € | 62,34 € |
| 25 | 6,04600 € | 151,15 € |
| 50 | 5,90340 € | 295,17 € |
| 100 | 5,76110 € | 576,11 € |
| 250 | 5,57480 € | 1.393,70 € |
| 500 | 5,43562 € | 2.717,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,29849 € | 5.298,49 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

