MFR Recommended

S29GL128P11FFIV13 | |
|---|---|
DigiKey Part Number | 448-S29GL128P11FFIV13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S29GL128P11FFIV13 |
Description | IC FLASH 128MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 110 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL128P11FFIV13 Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 110ns |
Packaging Tape & Reel (TR) | Access Time 110 ns |
Part Status Obsolete | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (13x11) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S29GL128S11FHIV10 | Infineon Technologies | 0 | S29GL128S11FHIV10-ND | 4,00507 € | MFR Recommended |


