
S29GL128P11FFIS30 | |
|---|---|
DigiKey Part Number | 448-S29GL128P11FFIS30-ND |
Manufacturer | |
Manufacturer Product Number | S29GL128P11FFIS30 |
Description | IC FLASH 128MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 110 ns 64-FBGA (13x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 110ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,94900 € | 49,49 € |
| 25 | 4,80120 € | 120,03 € |
| 50 | 4,68880 € | 234,44 € |
| 136 | 4,52728 € | 615,71 € |
| 272 | 4,41629 € | 1.201,23 € |
| 544 | 4,30638 € | 2.342,67 € |
| 1.088 | 4,19802 € | 4.567,45 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

