MFR Recommended

S29GL128P10TFI013 | |
|---|---|
DigiKey Part Number | 448-S29GL128P10TFI013TR-ND - Tape & Reel (TR) 448-S29GL128P10TFI013CT-ND - Cut Tape (CT) 448-S29GL128P10TFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL128P10TFI013 |
Description | IC FLASH 128MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL128P10TFI013 Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 100 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S29GL128S90TFI013 | Infineon Technologies | 0 | 448-S29GL128S90TFI013TR-ND | 4,00507 € | MFR Recommended |


