
S29GL128N11FFA023 | |
|---|---|
DigiKey Part Number | S29GL128N11FFA023-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S29GL128N11FFA023 |
Description | IC FLASH 128MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 110 ns 64-FBGA (13x11) |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 110ns |
Series | Access Time 110 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 64-FBGA (13x11) |
Memory Organization 16M x 8, 8M x 16 | Base Product Number |

