FLASH - NOR Memory IC 64Mbit Parallel 80 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL064S80TFV040

DigiKey Part Number
S29GL064S80TFV040-ND
Manufacturer
Manufacturer Product Number
S29GL064S80TFV040
Description
IC FLASH 64MBIT PARALLEL 48TSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit Parallel 80 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29GL064S80TFV040 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
8M x 8, 4M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
60ns
Packaging
Tray
Access Time
80 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1923,63646 €698,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,63646 €
Unit Price with VAT:4,32739 €