
S29GL064S80TFV030 | |
|---|---|
DigiKey Part Number | 448-S29GL064S80TFV030-ND |
Manufacturer | |
Manufacturer Product Number | S29GL064S80TFV030 |
Description | IC FLASH 64MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 80 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL064S80TFV030 Models |
Category | Memory Organization 8M x 8, 4M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 80 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Tray: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 5,03100 € | 50,31 € |
| 25 | 4,88040 € | 122,01 € |
| 96 | 4,65906 € | 447,27 € |
| 192 | 4,54557 € | 872,75 € |
| 288 | 4,47969 € | 1.290,15 € |
| 576 | 4,36804 € | 2.515,99 € |
| 1.056 | 4,27170 € | 4.510,92 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

