
S29GL064S80TFIV23 | |
|---|---|
DigiKey Part Number | 448-S29GL064S80TFIV23TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S29GL064S80TFIV23 |
Description | PNOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit CFI 80 ns 56-TSOP |
Datasheet | Datasheet |
Category | Memory Interface CFI |
Mfr | Write Cycle Time - Word, Page 60ns |
Series | Access Time 80 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64Mb 8M x 8, 4M x 16 | Supplier Device Package 56-TSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,25903 € | 3.259,03 € |
| Unit Price without VAT: | 3,25903 € |
|---|---|
| Unit Price with VAT: | 3,87825 € |

