
S29GL064S80TFIV20 | |
|---|---|
DigiKey Part Number | 448-S29GL064S80TFIV20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL064S80TFIV20 |
Description | IC FLASH 64MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 80 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL064S80TFIV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 80 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Tray: | 273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 4,71300 € | 47,13 € |
| 25 | 4,57200 € | 114,30 € |
| 91 | 4,37308 € | 397,95 € |
| 182 | 4,26703 € | 776,60 € |
| 273 | 4,20538 € | 1.148,07 € |
| 546 | 4,10084 € | 2.239,06 € |
| 1.001 | 4,01059 € | 4.014,60 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

