FLASH - NOR Memory IC 64Mbit Parallel 80 ns 64-FBGA (13x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL064S80FHIV20

DigiKey Part Number
448-S29GL064S80FHIV20-ND
Manufacturer
Manufacturer Product Number
S29GL064S80FHIV20
Description
IC FLASH 64MBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit Parallel 80 ns 64-FBGA (13x11)
Datasheet
 Datasheet
EDA/CAD Models
S29GL064S80FHIV20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8, 4M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
80 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (13x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,06000 €5,06 €
104,71300 €47,13 €
254,57200 €114,30 €
504,46520 €223,26 €
1804,26872 €768,37 €
3604,16350 €1.498,86 €
5404,10252 €2.215,36 €
1.0803,99937 €4.319,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,06000 €
Unit Price with VAT:6,02140 €