
S29GL064S70TFI070 | |
|---|---|
DigiKey Part Number | S29GL064S70TFI070-ND |
Manufacturer | |
Manufacturer Product Number | S29GL064S70TFI070 |
Description | IC FLASH 64MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL064S70TFI070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,65400 € | 46,54 € |
| 25 | 4,51520 € | 112,88 € |
| 96 | 4,31063 € | 413,82 € |
| 192 | 4,20594 € | 807,54 € |
| 288 | 4,14510 € | 1.193,79 € |
| 576 | 4,04196 € | 2.328,17 € |
| 1.056 | 3,95292 € | 4.174,28 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |


