
S29GL064S70TFA013 | |
|---|---|
DigiKey Part Number | 448-S29GL064S70TFA013TR-ND - Tape & Reel (TR) 448-S29GL064S70TFA013CT-ND - Cut Tape (CT) 448-S29GL064S70TFA013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL064S70TFA013 |
Description | IC FLASH 64MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 70 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 5,60300 € | 56,03 € |
| 25 | 5,43400 € | 135,85 € |
| 50 | 5,30620 € | 265,31 € |
| 100 | 5,17880 € | 517,88 € |
| 250 | 5,01176 € | 1.252,94 € |
| 500 | 4,88692 € | 2.443,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,76385 € | 4.763,85 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

