
S29GL064N90BFA040 | |
|---|---|
DigiKey Part Number | S29GL064N90BFA040-ND |
Manufacturer | |
Manufacturer Product Number | S29GL064N90BFA040 |
Description | IC FLASH 64MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 90 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 90ns |
Series | Access Time 90 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 48-FBGA (8.15x6.15) |
Memory Organization 8M x 8, 4M x 16 | Base Product Number |

