FLASH - NOR Memory IC 32Mbit Parallel 90 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL032N90TFI043

DigiKey Part Number
448-S29GL032N90TFI043TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S29GL032N90TFI043
Description
IC FLASH 32MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit Parallel 90 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29GL032N90TFI043 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
4M x 8, 2M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
90ns
Packaging
Tape & Reel (TR)
Access Time
90 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.000In Stock
Ships from Flip Electronics