Image for S29GL01GT11TFIV13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL01GT11TFIV13

DigiKey Part Number
448-S29GL01GT11TFIV13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S29GL01GT11TFIV13
Description
IC FLASH 1GBIT CFI 56TSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit CFI 110 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
CFI
Write Cycle Time - Word, Page
60ns
Access Time
110 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00011,91241 €11.912,41 €
Manufacturers Standard Package
Unit Price without VAT:11,91241 €
Unit Price with VAT:14,17577 €