
S29GL01GT11DHAV20 | |
|---|---|
DigiKey Part Number | 448-S29GL01GT11DHAV20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GT11DHAV20 |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 60ns |
Series | Access Time 110 ns |
Packaging Tray | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 64-FBGA (9x9) |
Memory Organization 128M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 14,14038 € | 18.382,49 € |
| Unit Price without VAT: | 14,14038 € |
|---|---|
| Unit Price with VAT: | 16,82705 € |

