
S29GL01GT10TFI020 | |
|---|---|
DigiKey Part Number | 448-S29GL01GT10TFI020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GT10TFI020 |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL01GT10TFI020 Models |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 100 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Tray: | 364 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,13000 € | 17,13 € |
| 10 | 15,89100 € | 158,91 € |
| 25 | 15,39520 € | 384,88 € |
| 91 | 14,70154 € | 1.337,84 € |
| 182 | 14,33495 € | 2.608,96 € |
| 273 | 14,12275 € | 3.855,51 € |
| 546 | 13,76496 € | 7.515,67 € |
| Unit Price without VAT: | 17,13000 € |
|---|---|
| Unit Price with VAT: | 20,38470 € |

