
S29GL01GT10TFI013 | |
|---|---|
DigiKey Part Number | 448-S29GL01GT10TFI013TR-ND - Tape & Reel (TR) 448-S29GL01GT10TFI013CT-ND - Cut Tape (CT) 448-S29GL01GT10TFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL01GT10TFI013 |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 100 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 10 | 13,89100 € | 138,91 € |
| 25 | 13,45720 € | 336,43 € |
| 50 | 13,13100 € | 656,55 € |
| 100 | 12,80720 € | 1.280,72 € |
| 250 | 12,38520 € | 3.096,30 € |
| 500 | 12,07170 € | 6.035,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,76430 € | 11.764,30 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 17,82620 € |

