
S29GL01GT10FAI030 | |
|---|---|
DigiKey Part Number | S29GL01GT10FAI030-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GT10FAI030 |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 100 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 60ns |
Series | Access Time 100 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 64-FBGA (13x11) |
Memory Organization 128M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 10,15664 € | 3.656,39 € |
| Unit Price without VAT: | 10,15664 € |
|---|---|
| Unit Price with VAT: | 12,08640 € |

