
S29GL01GS12DHE023 | |
|---|---|
DigiKey Part Number | 448-S29GL01GS12DHE023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S29GL01GS12DHE023 |
Description | IC FLASH 1GBIT CFI 64FBGA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit CFI 120 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 60ns |
Mfr | Access Time 120 ns |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 64-FBGA (9x9) |
Memory Organization 128M x 8 | Base Product Number |
Memory Interface CFI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 71,21431 € | 156.671,48 € |
| Unit Price without VAT: | 71,21431 € |
|---|---|
| Unit Price with VAT: | 84,74503 € |

