
S29GL01GS11TFIV13 | |
|---|---|
DigiKey Part Number | 448-S29GL01GS11TFIV13TR-ND - Tape & Reel (TR) 448-S29GL01GS11TFIV13CT-ND - Cut Tape (CT) 448-S29GL01GS11TFIV13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL01GS11TFIV13 |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL01GS11TFIV13 Models |
Category | Memory Organization 64M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 110 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,68000 € | 18,68 € |
| 10 | 17,32600 € | 173,26 € |
| 25 | 16,78360 € | 419,59 € |
| 50 | 16,37540 € | 818,77 € |
| 100 | 15,97070 € | 1.597,07 € |
| 250 | 15,44368 € | 3.860,92 € |
| 500 | 15,05238 € | 7.526,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,66884 € | 14.668,84 € |
| Unit Price without VAT: | 18,68000 € |
|---|---|
| Unit Price with VAT: | 22,22920 € |

