
S29GL01GS11FAIV10 | |
|---|---|
DigiKey Part Number | S29GL01GS11FAIV10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GS11FAIV10 |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Category | Memory Organization 64M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 110 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (13x11) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 11,02044 € | 1.983,68 € |
| Unit Price without VAT: | 11,02044 € |
|---|---|
| Unit Price with VAT: | 13,11432 € |

