
S29GL01GS11DHV010 | |
|---|---|
DigiKey Part Number | 448-S29GL01GS11DHV010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GS11DHV010 |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL01GS11DHV010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,70000 € | 17,70 € |
| 10 | 16,41000 € | 164,10 € |
| 25 | 15,89480 € | 397,37 € |
| 50 | 15,50740 € | 775,37 € |
| 100 | 15,12380 € | 1.512,38 € |
| 260 | 14,60277 € | 3.796,72 € |
| 520 | 14,23231 € | 7.400,80 € |
| Unit Price without VAT: | 17,70000 € |
|---|---|
| Unit Price with VAT: | 21,06300 € |

