FLASH - NOR Memory IC 1Gbit Parallel 110 ns 64-FBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL01GS11DHIV13

DigiKey Part Number
448-S29GL01GS11DHIV13TR-ND - Tape & Reel (TR)
448-S29GL01GS11DHIV13CT-ND - Cut Tape (CT)
448-S29GL01GS11DHIV13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S29GL01GS11DHIV13
Description
IC FLASH 1GBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit Parallel 110 ns 64-FBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
S29GL01GS11DHIV13 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
64M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
60ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
110 ns
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
64-FBGA (9x9)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.328
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2200
Tape & Reel (TR):2200
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,20000 €16,20 €
1015,02500 €150,25 €
2514,55440 €363,86 €
5014,20040 €710,02 €
10013,84960 €1.384,96 €
25013,39252 €3.348,13 €
50013,05326 €6.526,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.20012,35153 €27.173,37 €
Manufacturers Standard Package
Unit Price without VAT:16,20000 €
Unit Price with VAT:19,27800 €