
S29GL01GS10FHSS20 | |
|---|---|
DigiKey Part Number | 448-S29GL01GS10FHSS20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GS10FHSS20 |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 100 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 12,87268 € | 11.585,41 € |
| Unit Price without VAT: | 12,87268 € |
|---|---|
| Unit Price with VAT: | 15,31849 € |

