FLASH - NOR Memory IC 1Gbit Parallel 100 ns 64-FBGA (13x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL01GS10FHSS13

DigiKey Part Number
448-S29GL01GS10FHSS13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S29GL01GS10FHSS13
Description
IC FLASH 1GBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit Parallel 100 ns 64-FBGA (13x11)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
64M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
60ns
Packaging
Tape & Reel (TR)
Access Time
100 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
64-FBGA (13x11)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.60010,96813 €17.549,01 €
Manufacturers Standard Package
Unit Price without VAT:10,96813 €
Unit Price with VAT:13,05207 €