
S29GL01GS10FHI010 | |
|---|---|
DigiKey Part Number | 448-S29GL01GS10FHI010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GS10FHI010 |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 100 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL01GS10FHI010 Models |
Category | Memory Organization 64M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 100 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (13x11) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,20000 € | 16,20 € |
| 10 | 15,02500 € | 150,25 € |
| 25 | 14,55440 € | 363,86 € |
| 50 | 14,20040 € | 710,02 € |
| 180 | 13,55539 € | 2.439,97 € |
| 360 | 13,21328 € | 4.756,78 € |
| 540 | 13,01598 € | 7.028,63 € |
| Unit Price without VAT: | 16,20000 € |
|---|---|
| Unit Price with VAT: | 19,27800 € |

