
S29GL01GS10DHI020 | |
|---|---|
DigiKey Part Number | 448-S29GL01GS10DHI020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GS10DHI020 |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 100 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL01GS10DHI020 Models |
Category | Memory Organization 64M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 100 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (9x9) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 € | 18,54 € |
| 10 | 17,18800 € | 171,88 € |
| 25 | 16,65040 € | 416,26 € |
| 50 | 16,24540 € | 812,27 € |
| 100 | 15,84390 € | 1.584,39 € |
| 260 | 15,29896 € | 3.977,73 € |
| 520 | 14,91121 € | 7.753,83 € |
| Unit Price without VAT: | 18,54000 € |
|---|---|
| Unit Price with VAT: | 22,06260 € |

