FLASH - NOR Memory IC 32Mbit Parallel 75 MHz 54 ns 80-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29CL032J0RQFI020

DigiKey Part Number
S29CL032J0RQFI020-ND
Manufacturer
Manufacturer Product Number
S29CL032J0RQFI020
Description
IC FLASH 32MBIT PAR 75MHZ 80PQFP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit Parallel 75 MHz 54 ns 80-PQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
S29CL032J0RQFI020 Models
Product Attributes
Filter Similar Products
Category
Memory Interface
Parallel
Mfr
Clock Frequency
75 MHz
Series
Write Cycle Time - Word, Page
60ns
Packaging
Tray
Access Time
54 ns
Part Status
Obsolete
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
80-PQFP (14x20)
Memory Size
Base Product Number
Memory Organization
1M x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.