
S29CL032J0NWKH039 | |
|---|---|
DigiKey Part Number | 448-S29CL032J0NWKH039-ND |
Manufacturer | |
Manufacturer Product Number | S29CL032J0NWKH039 |
Description | IC FLASH 32MBIT CFI 66MHZ WAFER |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit CFI 66 MHz 54 ns Wafer |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 32 | |
Memory Interface | CFI | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 54 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 145°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Wafer | |
Base Product Number |

