
S29CL032J0MFAI030 | |
|---|---|
DigiKey Part Number | S29CL032J0MFAI030-ND |
Manufacturer | |
Manufacturer Product Number | S29CL032J0MFAI030 |
Description | IC FLASH 32MBIT PAR 56MHZ 80FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 56 MHz 54 ns 80-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29CL032J0MFAI030 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 56 MHz |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 54 ns |
Part Status Obsolete | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 80-FBGA (13x11) |
Memory Size | Base Product Number |
Memory Organization 1M x 32 |

