
S29CD032J0MQFI000 | |
|---|---|
DigiKey Part Number | S29CD032J0MQFI000-ND |
Manufacturer | |
Manufacturer Product Number | S29CD032J0MQFI000 |
Description | IC FLASH 32MBIT PAR 56MHZ 80PQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 56 MHz 54 ns 80-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | S29CD032J0MQFI000 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 56 MHz |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 54 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2.75V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 80-PQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 1M x 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 9,69273 € | 639,72 € |
| Unit Price without VAT: | 9,69273 € |
|---|---|
| Unit Price with VAT: | 11,53435 € |

