Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S29CD016J0PQAM113 | |
|---|---|
DigiKey Part Number | S29CD016J0PQAM113-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S29CD016J0PQAM113 |
Description | IC FLASH 16MBIT PARALLEL 80PQFP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 66 MHz 54 ns 80-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | S29CD016J0PQAM113 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 66 MHz |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tape & Reel (TR) | Access Time 54 ns |
Part Status Obsolete | Voltage - Supply 1.65V ~ 2.75V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 80-PQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 512K x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S29CD016J0PQAM010 | Infineon Technologies | 0 | S29CD016J0PQAM010-ND | 1,37864 € | Parametric Equivalent |
| S29CD016J0PQFM013 | Infineon Technologies | 0 | S29CD016J0PQFM013-ND | 1,28576 € | Parametric Equivalent |
| S29CD016J0PQFM110 | Infineon Technologies | 0 | 448-S29CD016J0PQFM110-ND | 5,89073 € | Parametric Equivalent |



