
S29CD016J0JFAM010 | |
|---|---|
DigiKey Part Number | S29CD016J0JFAM010-ND |
Manufacturer | |
Manufacturer Product Number | S29CD016J0JFAM010 |
Description | IC FLASH 16MBIT PAR 80FBGA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 40 MHz 54 ns 80-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29CD016J0JFAM010 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 40 MHz |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 54 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2.75V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 80-FBGA (13x11) |
Memory Size | Base Product Number |
Memory Organization 512K x 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,12033 € | 201,66 € |
| Unit Price without VAT: | 1,12033 € |
|---|---|
| Unit Price with VAT: | 1,33319 € |

