
S29AS016J70BHI040 | |
|---|---|
DigiKey Part Number | 448-S29AS016J70BHI040-ND |
Manufacturer | |
Manufacturer Product Number | S29AS016J70BHI040 |
Description | IC FLASH 16MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | S29AS016J70BHI040 Models |
Category | Memory Organization 2M x 8, 1M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-FBGA (8.15x6.15) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S29AL016J70BFI020 | Infineon Technologies | 788 | 448-S29AL016J70BFI020-ND | 3,21000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,38000 € | 23,80 € |
| 25 | 2,31080 € | 57,77 € |
| 50 | 2,25820 € | 112,91 € |
| 100 | 2,20570 € | 220,57 € |
| 338 | 2,11370 € | 714,43 € |
| 676 | 2,06176 € | 1.393,75 € |
| 1.014 | 2,03165 € | 2.060,09 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

