FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29AS016J70BFI043

DigiKey Part Number
448-S29AS016J70BFI043TR-ND - Tape & Reel (TR)
448-S29AS016J70BFI043CT-ND - Cut Tape (CT)
448-S29AS016J70BFI043DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S29AS016J70BFI043
Description
IC FLASH 16MBIT PARALLEL 48FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15)
Datasheet
 Datasheet
EDA/CAD Models
S29AS016J70BFI043 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8, 1M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
70ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-FBGA (8.15x6.15)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S29AL016J70BFI023Infineon Technologies1.930448-S29AL016J70BFI023CT-ND3,21000 €MFR Recommended
In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,55000 €2,55 €
102,38000 €23,80 €
Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
102,07000 €20,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €