FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29AL016J70TFN013

DigiKey Part Number
448-S29AL016J70TFN013TR-ND - Tape & Reel (TR)
448-S29AL016J70TFN013CT-ND - Cut Tape (CT)
448-S29AL016J70TFN013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S29AL016J70TFN013
Description
IC FLASH 16MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29AL016J70TFN013 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8, 1M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
70ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S29GL064S80TFB043Infineon Technologies0448-S29GL064S80TFB043TR-ND4,95379 €MFR Recommended
In-Stock: 670
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,14000 €4,14 €
103,13100 €31,31 €
252,87800 €71,95 €
1002,60030 €260,03 €
2502,46776 €616,94 €
5002,38794 €1.193,97 €
Unit Price without VAT:4,14000 €
Unit Price with VAT:4,92660 €