
S29AL016J70TFM020 | |
|---|---|
DigiKey Part Number | S29AL016J70TFM020-ND |
Manufacturer | |
Manufacturer Product Number | S29AL016J70TFM020 |
Description | IC FLASH 16MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Series | Access Time 70 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 48-TSOP |
Memory Organization 2M x 8, 1M x 16 | Base Product Number |

