FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29AL016J70TFA020

DigiKey Part Number
448-S29AL016J70TFA020-ND
Manufacturer
Manufacturer Product Number
S29AL016J70TFA020
Description
IC FLASH 16MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
70ns
Series
Access Time
70 ns
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
48-TSOP
Memory Organization
2M x 8, 1M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S29GL064S70TFA040Infineon Technologies0448-S29GL064S70TFA040-ND3,90035 €MFR Recommended
In-Stock: 532
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,52000 €3,52 €
103,28400 €32,84 €
253,18760 €79,69 €
503,11400 €155,70 €
1922,97177 €570,58 €
3842,89909 €1.113,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €