
S29AL016J70FFI013 | |
|---|---|
DigiKey Part Number | S29AL016J70FFI013-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S29AL016J70FFI013 |
Description | IC FLASH 16MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29AL016J70FFI013 Models |
Category | Memory Organization 2M x 8, 1M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (13x11) |
Memory Size | Base Product Number |

