MFR Recommended

S29AL016J70FFI012 | |
|---|---|
DigiKey Part Number | 448-S29AL016J70FFI012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S29AL016J70FFI012 |
Description | IC FLASH 16MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29AL016J70FFI012 Models |
Category | Memory Organization 2M x 8, 1M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (13x11) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S29GL064S70DHI030 | Infineon Technologies | 0 | S29GL064S70DHI030-ND | 3,82988 € | MFR Recommended |


