MFR Recommended

S29AL016J70BAI023 | |
|---|---|
DigiKey Part Number | 448-S29AL016J70BAI023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S29AL016J70BAI023 |
Description | IC FLASH 16MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 8, 1M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-FBGA (8.15x6.15) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S29GL064S70BHI043 | Infineon Technologies | 0 | 448-S29GL064S70BHI043TR-ND | 3,61422 € | MFR Recommended |


