MFR Recommended

S29AL008J70TFA010 | |
|---|---|
DigiKey Part Number | 448-S29AL008J70TFA010-ND |
Manufacturer | |
Manufacturer Product Number | S29AL008J70TFA010 |
Description | IC FLASH 8MBIT CFI 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - Boot Block Memory IC 8Mbit CFI 70 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Organization 512K x 16, 1M x 8 |
Mfr | Memory Interface CFI |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - Boot Block | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S29GL064S70TFA030 | Infineon Technologies | 463 | S29GL064S70TFA030-ND | 6,80000 € | MFR Recommended |


