S29AL008J55BFIR23 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 3,82864 €
Datasheet
FLASH - NOR Memory IC 8Mbit Parallel 55 ns 48-FBGA (8.15x6.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29AL008J55BFIR23

DigiKey Part Number
448-S29AL008J55BFIR23TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S29AL008J55BFIR23
Description
IC FLASH 8MBIT PARALLEL 48FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit Parallel 55 ns 48-FBGA (8.15x6.15)
Datasheet
 Datasheet
EDA/CAD Models
S29AL008J55BFIR23 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8, 512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-FBGA (8.15x6.15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 643 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

643In Stock
Ships from Flip Electronics